
TS3021AILT | |
|---|---|
DigiKey Part Number | 497-17815-2-ND - Tape & Reel (TR) 497-17815-1-ND - Cut Tape (CT) 497-17815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3021AILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS3021AILT Models |
Category | Current - Input Bias (Max) 0.16µA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 90µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 79dB CMRR |
Part Status Active | Propagation Delay (Max) 105ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3021ILT | STMicroelectronics | 12,469 | 497-8092-1-ND | ¥10.67000 | Parametric Equivalent |
| TS3021IYLT | STMicroelectronics | 7,639 | 497-13676-1-ND | ¥13.07000 | Parametric Equivalent |
| MCP6541RT-E/OT | Microchip Technology | 3,400 | MCP6541RT-E/OTCT-ND | ¥3.23000 | Similar |
| MCP6541RT-I/OT | Microchip Technology | 17,988 | MCP6541RT-I/OTCT-ND | ¥3.23000 | Similar |
| MCP6541T-E/OT | Microchip Technology | 9,015 | MCP6541T-E/OTCT-ND | ¥3.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥12.54500 | ¥125.45 |
| 25 | ¥11.43200 | ¥285.80 |
| 100 | ¥10.20320 | ¥1,020.32 |
| 250 | ¥9.61740 | ¥2,404.35 |
| 500 | ¥9.28196 | ¥4,640.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.47147 | ¥25,414.41 |
| 6,000 | ¥8.29831 | ¥49,789.86 |
| 9,000 | ¥8.21155 | ¥73,903.95 |

