
TS3021ILT | |
|---|---|
DigiKey Part Number | 497-8092-2-ND - Tape & Reel (TR) 497-8092-1-ND - Cut Tape (CT) 497-8092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3021ILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS3021ILT Models |
Category | Current - Input Bias (Max) 0.16µA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 90µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 79dB CMRR |
Part Status Active | Propagation Delay (Max) 105ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.71600 | ¥77.16 |
| 25 | ¥6.98640 | ¥174.66 |
| 100 | ¥6.18080 | ¥618.08 |
| 250 | ¥5.79744 | ¥1,449.36 |
| 500 | ¥5.56586 | ¥2,782.93 |
| 1,000 | ¥5.46738 | ¥5,467.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.14028 | ¥15,420.84 |
| 6,000 | ¥5.02518 | ¥30,151.08 |
| 9,000 | ¥4.96754 | ¥44,707.86 |
| 15,000 | ¥4.90369 | ¥73,555.35 |










