SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5236B-7-F

DigiKey Part Number
MMSZ5236B-FDITR-ND - Tape & Reel (TR)
MMSZ5236B-FDICT-ND - Cut Tape (CT)
MMSZ5236B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5236B-7-F
Description
DIODE ZENER 7.5V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5236B-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,145
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.51300¥5.13
100¥0.23980¥23.98
500¥0.23568¥117.84
1,000¥0.23154¥231.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19847¥595.41
6,000¥0.19450¥1,167.00
9,000¥0.16305¥1,467.45
15,000¥0.11561¥1,734.15
Manufacturers Standard Package