Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6541T-E/OT

DigiKey Part Number
MCP6541T-E/OTTR-ND - Tape & Reel (TR)
MCP6541T-E/OTCT-ND - Cut Tape (CT)
MCP6541T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6541T-E/OT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6541T-E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
30mA
Manufacturer
Microchip Technology
Current - Quiescent (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
8µs
Type
Standard (General Purpose)
Hysteresis
6.5mV
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Package / Case
SC-74A, SOT-753
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
7mV @ 5.5V
Supplier Device Package
SOT-23-5
Current - Input Bias (Max)
1pA @ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6541T-E/OTVAOMicrochip Technology1,850150-MCP6541T-E/OTVAOCT-ND¥15.00000Parametric Equivalent
LMV7235M5Texas Instruments17LMV7235M5CT-ND¥128.00000Similar
LMV7235M5XTexas Instruments179,352LMV7235M5X-ND¥72.33846Similar
TS3021AILTSTMicroelectronics1,671497-17815-1-ND¥74.00000Similar
TS3021ILTSTMicroelectronics12,459497-8092-1-ND¥46.00000Similar
In-Stock: 9,015
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
25¥2.72920¥68.23
100¥2.65710¥265.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.48095¥7,442.85
Manufacturers Standard Package