Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV7235M5X | |
|---|---|
DigiKey Part Number | LMV7235M5X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV7235M5X |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7235M5X Models |
Category | Current - Input Bias (Max) 0.4µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 95µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 67dB CMRR, 85dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 62ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV7235M5X/NOPB | Texas Instruments | 10,707 | 296-35196-1-ND | ¥18.03000 | Direct |
| MAX9140AAUK+T | Analog Devices Inc./Maxim Integrated | 1,749 | MAX9140AAUK+TCT-ND | ¥28.12000 | Similar |
| MCP6541RT-I/OT | Microchip Technology | 17,488 | MCP6541RT-I/OTCT-ND | ¥3.23000 | Similar |
| MCP6541T-E/OT | Microchip Technology | 7,712 | MCP6541T-E/OTCT-ND | ¥3.23000 | Similar |
| MCP6541T-I/OT | Microchip Technology | 2,283 | MCP6541T-I/OTCT-ND | ¥3.23000 | Similar |





