
LMV7235M5X/NOPB | |
|---|---|
DigiKey Part Number | 296-35196-2-ND - Tape & Reel (TR) 296-35196-1-ND - Cut Tape (CT) 296-35196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7235M5X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7235M5X/NOPB Models |
Category | Current - Input Bias (Max) 0.4µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 95µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 67dB CMRR, 85dB PSRR |
Part Status Active | Propagation Delay (Max) 62ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV7235M5 | Texas Instruments | 80 | LMV7235M5CT-ND | ¥32.05000 | Parametric Equivalent |
| MCP6546T-I/OT | Microchip Technology | 14,857 | MCP6546T-I/OTCT-ND | ¥3.23000 | Similar |
| MCP6566T-E/OT | Microchip Technology | 9,168 | MCP6566T-E/OTCT-ND | ¥4.55000 | Similar |
| TS3021AILT | STMicroelectronics | 1,671 | 497-17815-1-ND | ¥17.04000 | Similar |
| TS3021ILT | STMicroelectronics | 13,973 | 497-8092-1-ND | ¥10.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.95201 | ¥29,856.03 |
| 6,000 | ¥9.75155 | ¥58,509.30 |
| 9,000 | ¥9.65110 | ¥86,859.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.52000 | ¥19.52 |
| 10 | ¥14.44100 | ¥144.41 |
| 25 | ¥13.16800 | ¥329.20 |
| 100 | ¥11.76490 | ¥1,176.49 |
| 250 | ¥11.09616 | ¥2,774.04 |
| 500 | ¥10.73912 | ¥5,369.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥13.34000 | ¥133.40 |
| 25 | ¥12.16360 | ¥304.09 |
| 100 | ¥10.86760 | ¥1,086.76 |
| 250 | ¥10.24984 | ¥2,562.46 |
| 500 | ¥9.92002 | ¥4,960.01 |

