
LTC4366CTS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4366CTS8-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4366CTS8-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4366CTS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4366CTS8-2#TRMPBF |
Description | IC SURGE STOPPER HV TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4366CTS8-2#TRMPBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Part Status Active | Supplier Device Package TSOT-23-8 |
Voltage - Clamping Adjustable | Voltage - Working 9V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.95000 | ¥71.95 |
| 10 | ¥55.80600 | ¥558.06 |
| 25 | ¥51.77360 | ¥1,294.34 |
| 100 | ¥47.33990 | ¥4,733.99 |
| 250 | ¥46.31032 | ¥11,577.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥43.95370 | ¥21,976.85 |
| 1,000 | ¥42.90549 | ¥42,905.49 |
| 1,500 | ¥42.38059 | ¥63,570.88 |












