BQ24105RHLR | ||
---|---|---|
DigiKey Part Number | 296-17159-2-ND - Tape & Reel (TR) 296-17159-1-ND - Cut Tape (CT) 296-17159-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ24105RHLR | |
Description | IC BAT CHG MULTCHEM 1-3CL 20VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Multi-Chemistry 20-VQFN (3.5x4.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ24105RHLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 15.5V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.45000 | $6.45 |
10 | $5.79300 | $57.93 |
25 | $5.47680 | $136.92 |
100 | $4.74670 | $474.67 |
250 | $4.50328 | $1,125.82 |
500 | $4.04078 | $2,020.39 |
1,000 | $3.40788 | $3,407.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.23749 | $9,712.47 |