LTC2325IUKG-16#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC2325IUKG-16#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2325IUKG-16#PBF | |
Description | IC ADC 16BIT SAR 52QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 4 SAR 52-QFN (7x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2325IUKG-16#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 5M | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 4 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V, 5V | |
Voltage - Supply, Digital | 3.13V ~ 3.47V, 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (7x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.11000 | ¥346.11 |
10 | ¥322.90600 | ¥3,229.06 |
45 | ¥309.37022 | ¥13,921.66 |
135 | ¥280.36681 | ¥37,849.52 |
270 | ¥270.69896 | ¥73,088.72 |