
MAX14882AWE+ | |
|---|---|
DigiKey Part Number | MAX14882AWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14882AWE+ |
Description | IC TRANSCEIVER 1/1 16SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14882AWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 125 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.94000 | ¥58.94 |
| 10 | ¥45.37400 | ¥453.74 |
| 46 | ¥40.18109 | ¥1,848.33 |
| 138 | ¥37.60355 | ¥5,189.29 |
| 276 | ¥36.34138 | ¥10,030.22 |
| 506 | ¥35.42208 | ¥17,923.57 |
| 1,012 | ¥34.54597 | ¥34,960.52 |
| 2,530 | ¥33.62125 | ¥85,061.76 |










