
AAAF5051-05 | |
|---|---|
DigiKey Part Number | 754-2335-2-ND - Tape & Reel (TR) 754-2335-1-ND - Cut Tape (CT) 754-2335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAAF5051-05 |
Description | LED RGB CLEAR 6SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 460nm Blue LED Indication - Discrete 2.3V Red, 3.3V Green, 3.3V Blue 6-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AAAF5051-05 Models |
Category | Voltage - Forward (Vf) (Typ) 2.3V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 150mA Red, 150mA Green, 150mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 633nm Red, 515nm Green, 452nm Blue |
Lens Color Colorless | Package / Case 6-SMD, Gull Wing |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm L x 5.00mm W |
Lens Style Square with Flat Top | Height (Max) 1.40mm |
Lens Size 4.25mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.58000 | ¥43.58 |
| 10 | ¥32.50100 | ¥325.01 |
| 100 | ¥25.97110 | ¥2,597.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥23.11746 | ¥11,558.73 |
| 1,000 | ¥22.19005 | ¥22,190.05 |
| 1,500 | ¥21.71535 | ¥32,573.03 |
| 2,500 | ¥21.17992 | ¥52,949.80 |
| 3,500 | ¥20.86182 | ¥73,016.37 |





