
MAX14763ETA+T | |
|---|---|
DigiKey Part Number | MAX14763ETA+TTR-ND - Tape & Reel (TR) MAX14763ETA+TCT-ND - Cut Tape (CT) MAX14763ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14763ETA+T |
Description | IC SWITCH SPDT X 1 2OHM 8TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 2Ohm 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14763ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2Ohm | |
Channel-to-Channel Matching (ΔRon) | 5.1mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 1.8µs, 1ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 1370pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 250nA | |
Crosstalk | -83dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.44000 | ¥65.44 |
| 10 | ¥50.58400 | ¥505.84 |
| 25 | ¥46.87280 | ¥1,171.82 |
| 100 | ¥42.79490 | ¥4,279.49 |
| 250 | ¥40.85044 | ¥10,212.61 |
| 500 | ¥39.67862 | ¥19,839.31 |
| 1,000 | ¥38.71416 | ¥38,714.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥37.69591 | ¥94,239.77 |







