
C14621R0246078 | |
|---|---|
DigiKey Part Number | C14621R0246078-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0246078 |
Description | CONN HOOD TOP ENTRY SZE24 M40 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | E24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥257.89000 | ¥257.89 |
| 10 | ¥219.19000 | ¥2,191.90 |
| 30 | ¥202.83633 | ¥6,085.09 |
| 50 | ¥195.66000 | ¥9,783.00 |
| 100 | ¥186.32760 | ¥18,632.76 |
| 250 | ¥174.67564 | ¥43,668.91 |
| 500 | ¥167.37154 | ¥83,685.77 |




