
C14610Z0241001 | |
|---|---|
DigiKey Part Number | 889-1608-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610Z0241001 |
Description | COVER FOR HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | heavy|mate® Hoods | |
Specifications | Size E24, Locking Pegs (4) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.07000 | ¥92.07 |
| 10 | ¥78.26000 | ¥782.60 |
























