
C14621R0245018 | |
|---|---|
DigiKey Part Number | C14621R0245018-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0245018 |
Description | CONN HOOD SIDE ENTRY SZE24 M40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | E24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥229.48000 | ¥229.48 |
| 10 | ¥194.99700 | ¥1,949.97 |
| 30 | ¥180.45567 | ¥5,413.67 |
| 50 | ¥174.07000 | ¥8,703.50 |
| 100 | ¥165.76780 | ¥16,576.78 |
| 250 | ¥155.40004 | ¥38,850.01 |
| 500 | ¥147.99354 | ¥73,996.77 |




