GE-1923 | ||
---|---|---|
DigiKey Part Number | 235-1541-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | GE-1923 | |
Description | SENSOR OUTSIDE AIR TEMP ANALOG | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -30°C ~ 80°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 12V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.14000 | ¥45.14 |
10 | ¥33.82200 | ¥338.22 |
25 | ¥30.06680 | ¥751.67 |
50 | ¥28.56220 | ¥1,428.11 |
100 | ¥27.81090 | ¥2,781.09 |
500 | ¥23.30120 | ¥11,650.60 |
1,000 | ¥21.79785 | ¥21,797.85 |