A-1328 | ||
---|---|---|
DigiKey Part Number | 45-A-1328-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | A-1328 | |
Description | AIR TEMPERATURE SENSOR 3/8 X 18 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.64000 | ¥100.64 |
10 | ¥80.53100 | ¥805.31 |
25 | ¥74.48880 | ¥1,862.22 |
100 | ¥64.42280 | ¥6,442.28 |
500 | ¥60.39680 | ¥30,198.40 |
1,000 | ¥56.37027 | ¥56,370.27 |