ES120-0030 | ||
---|---|---|
DigiKey Part Number | 480-6673-ND | |
Manufacturer | ||
Manufacturer Product Number | ES120-0030 | |
Description | TEMP PROBE IMMERSION NTC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Thermistor Temperature Sensor -40°C ~ 150°C Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -40°C ~ 150°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | Connector | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.29000 | ¥246.29 |
10 | ¥205.23000 | ¥2,052.30 |
25 | ¥181.77520 | ¥4,544.38 |
100 | ¥175.90970 | ¥17,590.97 |
500 | ¥164.18280 | ¥82,091.40 |