A-1326 | ||
---|---|---|
DigiKey Part Number | 45-A-1326-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | A-1326 | |
Description | AIR TEMPERATURE SENSOR 3/8 X 18 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.85000 | ¥106.85 |
10 | ¥85.51200 | ¥855.12 |
25 | ¥79.09600 | ¥1,977.40 |
100 | ¥68.40690 | ¥6,840.69 |
500 | ¥64.13128 | ¥32,065.64 |
1,000 | ¥59.85585 | ¥59,855.85 |