GE-1665 | ||
---|---|---|
DigiKey Part Number | 45-GE-1665-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | GE-1665 | |
Description | AIR TEMPERATURE SENSOR M14 X 1.5 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | -30°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.34°C | |
Test Condition | 25°C | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.29000 | ¥146.29 |
10 | ¥115.81500 | ¥1,158.15 |
25 | ¥109.72040 | ¥2,743.01 |
100 | ¥94.47940 | ¥9,447.94 |
500 | ¥88.38448 | ¥44,192.24 |
1,000 | ¥83.81275 | ¥83,812.75 |