A-1217 | ||
---|---|---|
DigiKey Part Number | 45-A-1217-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | A-1217 | |
Description | FLUID TEMPERATURE SENSOR 1/8-27 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Thermistor Temperature Sensor -40°C ~ 160°C Non-Grounded Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -40°C ~ 160°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.73000 | ¥321.73 |
10 | ¥268.10400 | ¥2,681.04 |
25 | ¥237.46440 | ¥5,936.61 |
100 | ¥229.80390 | ¥22,980.39 |