5024-0762
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5024-0762

DigiKey Part Number
1861-1094-ND
Manufacturer
Manufacturer Product Number
5024-0762
Description
THERMOSTAT PROBE CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor -55°C ~ 300°C Connector
Datasheet
 Datasheet
EDA/CAD Models
5024-0762 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Bulk
Part Status
Active
Element Type
-
Temperature Range
-55°C ~ 300°C
Length - Lead Wire
-
Conductor Type
-
Terminal Type
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥291.29000¥291.29
5¥262.27000¥1,311.35
10¥233.07100¥2,330.71
50¥203.96040¥10,198.02
100¥174.75910¥17,475.91
500¥145.77874¥72,889.37
Manufacturers Standard Package