USP10981 | ||
---|---|---|
DigiKey Part Number | 615-1084-ND | |
Manufacturer | ||
Manufacturer Product Number | USP10981 | |
Description | THERM NTC 10KOHM 3892K PROBE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Stainless Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 105°C | |
Length - Lead Wire | 24.00" (609.6mm) | |
Mounting Type | Threaded | |
Package / Case | Cylindrical Probe, Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.26000 | ¥220.26 |
10 | ¥183.55300 | ¥1,835.53 |
25 | ¥162.57480 | ¥4,064.37 |
100 | ¥157.33050 | ¥15,733.05 |
500 | ¥146.84142 | ¥73,420.71 |