A-1325 | ||
---|---|---|
DigiKey Part Number | 45-A-1325-ND | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | A-1325 | |
Description | AIR TEMPERATURE SENSOR M14 X 1.5 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded - M14 | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.06000 | ¥126.06 |
10 | ¥99.82600 | ¥998.26 |
25 | ¥94.57280 | ¥2,364.32 |
100 | ¥81.43930 | ¥8,143.93 |
500 | ¥76.18486 | ¥38,092.43 |
1,000 | ¥72.24427 | ¥72,244.27 |