
U001-C | |
|---|---|
DigiKey Part Number | 2221-U001-C-ND |
Manufacturer | |
Manufacturer Product Number | U001-C |
Description | ENV III UNIT WITH TEMPERATURE HU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | QMP6988, SHT30 Humidity, Pressure, Temperature Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer M5Stack Technology Co., Ltd. | Function Humidity, Pressure, Temperature |
Packaging Bulk | Utilized IC / Part QMP6988, SHT30 |
Part Status Active | Contents Board(s), Cable(s) |
Platform M5Stack | Suggested Programming Environment Arduino, UIFlow |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.70000 | ¥62.70 |









