
4250000873 | |
|---|---|
DigiKey Part Number | 116-1092-2-ND - Tape & Reel (TR) 116-1092-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4250000873 |
Description | CONN SOCKET 14-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 4250000873 Models |
Category | Contact Termination Crimp |
Manufacturer Cinch Connectivity Solutions | Wire Gauge 14-18 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.22000 | ¥3.22 |
| 10 | ¥2.72200 | ¥27.22 |
| 25 | ¥2.54960 | ¥63.74 |
| 50 | ¥2.42620 | ¥121.31 |
| 100 | ¥2.31070 | ¥231.07 |
| 250 | ¥2.16552 | ¥541.38 |
| 500 | ¥2.06202 | ¥1,031.01 |
| 1,000 | ¥1.96345 | ¥1,963.45 |
| 2,500 | ¥1.84042 | ¥4,601.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.71818 | ¥8,590.90 |
| 10,000 | ¥1.63618 | ¥16,361.80 |
| 15,000 | ¥1.59005 | ¥23,850.75 |
| 25,000 | ¥1.55780 | ¥38,945.00 |













