
5991111616 | |
|---|---|
DigiKey Part Number | 116-1142-ND |
Manufacturer | |
Manufacturer Product Number | 5991111616 |
Description | TOOL HAND CRIMPER 16-18AWG SIDE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Cinch Connectivity Solutions | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 16-18 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,356.33000 | ¥8,356.33 |
| 5 | ¥7,746.43800 | ¥38,732.19 |
| 10 | ¥7,497.97900 | ¥74,979.79 |








