
581 01 30 030 | |
|---|---|
DigiKey Part Number | 116-5810130030-ND |
Manufacturer | |
Manufacturer Product Number | 581 01 30 030 |
Description | SKT CONNECTOR 30 POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Screw Lock |
Part Status Active | Color Natural |
Connector Type | Features IP67/IP69K |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.48000 | ¥100.48 |
| 10 | ¥85.37100 | ¥853.71 |
| 25 | ¥80.02360 | ¥2,000.59 |
| 50 | ¥76.20300 | ¥3,810.15 |
| 105 | ¥72.31676 | ¥7,593.26 |
| 315 | ¥66.92606 | ¥21,081.71 |
| 525 | ¥64.55905 | ¥33,893.50 |
| 1,050 | ¥61.48183 | ¥64,555.92 |






