
5810160002 | |
|---|---|
DigiKey Part Number | 116-5810160002-ND |
Manufacturer | |
Manufacturer Product Number | 5810160002 |
Description | CONN HEADER R/A 60POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position |
Datasheet | Datasheet |
EDA/CAD Models | 5810160002 Models |
Category | Contact Length - Post 0.166" (4.22mm) |
Mfr | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin-Lead |
Part Status Active | Contact Finish - Post Tin-Lead |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions | Features Ferrite Filter |
Number of Rows 3 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 10A |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 60 | ¥299.80117 | ¥17,988.07 |



