
8018-6172 | |
|---|---|
DigiKey Part Number | 8018-6172-ND |
Manufacturer | |
Manufacturer Product Number | 8018-6172 |
Description | CONN TERMINATOR PLUG SMA 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥680.88000 | ¥680.88 |
| 10 | ¥578.73900 | ¥5,787.39 |
| 25 | ¥542.52680 | ¥13,563.17 |
| 50 | ¥516.65860 | ¥25,832.93 |
| 100 | ¥492.03190 | ¥49,203.19 |






