72975
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72975
Who is Pomona Electronics?

72975

DigiKey Part Number
501-1257-ND
Manufacturer
Manufacturer Product Number
72975
Description
CONN TERMINATOR PLUG SMA 50 OHM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Active
Connector Style
SMA
Connector Type
Plug, Male Pin
Frequency - Max
18 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Gold
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥281.08000¥281.08