3221-40066 | ||
---|---|---|
DigiKey Part Number | 3221-40066-ND | |
Manufacturer | ||
Manufacturer Product Number | 3221-40066 | |
Description | SMPM FEMALE VITA 67.3 CONTACT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Coax Gold SMPM | |
Datasheet | Datasheet | |
EDA/CAD Models | 3221-40066 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Group | RG-405 (.085" Flexible) | |
Center Conductor Diameter | 0.095" (2.41mm) | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Socket | |
Type | SMPM | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | 0.093" (2.36mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥953.96000 | ¥953.96 |
10 | ¥875.39700 | ¥8,753.97 |
25 | ¥841.72480 | ¥21,043.12 |
50 | ¥813.66700 | ¥40,683.35 |
100 | ¥768.77480 | ¥76,877.48 |