SF9321-60093 | ||
---|---|---|
DigiKey Part Number | 1678-SF9321-60093-ND | |
Manufacturer | ||
Manufacturer Product Number | SF9321-60093 | |
Description | VITA 67.3 BACKPLANE MODULE C, 19 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing Module For | |
Datasheet | Datasheet | |
EDA/CAD Models | SF9321-60093 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMPS | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | 19 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,546.07000 | ¥3,546.07 |
10 | ¥3,286.05700 | ¥32,860.57 |
25 | ¥3,167.85120 | ¥79,196.28 |