3821-40024 | ||
---|---|---|
DigiKey Part Number | 1678-3821-40024-ND | |
Manufacturer | ||
Manufacturer Product Number | 3821-40024 | |
Description | SMPS VITA 67.3 BACKPLANE CONTACT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Coax Gold SMPS | |
Datasheet | Datasheet | |
EDA/CAD Models | 3821-40024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Cable Group | RG-405 (.085" Flexible) | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Socket | |
Type | SMPS | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Features | - | |
Board Thickness | 0.043" (1.09mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,055.17000 | ¥1,055.17 |
10 | ¥968.26400 | ¥9,682.64 |
25 | ¥931.01960 | ¥23,275.49 |
50 | ¥899.98640 | ¥44,999.32 |