SF3211-60010 | ||
---|---|---|
DigiKey Part Number | SF3211-60010-ND | |
Manufacturer | ||
Manufacturer Product Number | SF3211-60010 | |
Description | CONN SMPM PLUG STR 50OHM SOLDER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SF3211-60010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Threaded | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation, Full Detent | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.85000 | ¥263.85 |
10 | ¥231.03600 | ¥2,310.36 |
25 | ¥221.04800 | ¥5,526.20 |
50 | ¥213.91920 | ¥10,695.96 |
100 | ¥206.78850 | ¥20,678.85 |
300 | ¥195.37947 | ¥58,613.84 |