500-32-015 | ||
---|---|---|
DigiKey Part Number | 500-32-015-ND | |
Manufacturer | ||
Manufacturer Product Number | 500-32-015 | |
Description | VITA 67.3 CONTACT REMOVAL TOOL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Extraction Tool For Coaxial, RF - SMPM | |
Datasheet | Datasheet | |
EDA/CAD Models | 500-32-015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Coaxial, RF - SMPM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,437.21000 | ¥6,437.21 |
5 | ¥6,215.24000 | ¥31,076.20 |
10 | ¥5,993.26700 | ¥59,932.67 |