9321-80035 | ||
---|---|---|
DigiKey Part Number | 1678-9321-80035-ND | |
Manufacturer | ||
Manufacturer Product Number | 9321-80035 | |
Description | SMPM VITA 67.3 14 PORT ALUMINUM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 14 Connector Module Panel Mount SMPM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Module | |
Connector Style | SMPM | |
Number of Positions | 14 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | - | |
Contact Layout, Typical | - | |
Features | Guide Pin | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,405.57000 | ¥3,405.57 |
10 | ¥3,155.80400 | ¥31,558.04 |