SF3211-6004 | ||
---|---|---|
DigiKey Part Number | SF3211-6004-ND | |
Manufacturer | ||
Manufacturer Product Number | SF3211-6004 | |
Description | CONN PIN COAX RG-405 GOLD SOLDER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Coax, Pin Center, Assembly Contact Gold Solder 0.085" Flexible Coaxial | |
Datasheet | Datasheet | |
EDA/CAD Models | SF3211-6004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Pin Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | 0.085" Flexible | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥509.14000 | ¥509.14 |
10 | ¥467.20200 | ¥4,672.02 |
25 | ¥449.22880 | ¥11,230.72 |
50 | ¥434.25640 | ¥21,712.82 |
100 | ¥410.29660 | ¥41,029.66 |