3221-4002 | ||
---|---|---|
DigiKey Part Number | 3221-4002-ND | |
Manufacturer | ||
Manufacturer Product Number | 3221-4002 | |
Description | CONN SCKT COAX RG-405 GOLD SLDR | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Coax, Socket Center, Assembly Contact Gold Solder 0.085" Flexible Coaxial | |
Datasheet | Datasheet | |
EDA/CAD Models | 3221-4002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Socket Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | 0.085" Flexible | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥514.07000 | ¥514.07 |
10 | ¥471.72600 | ¥4,717.26 |
25 | ¥453.58280 | ¥11,339.57 |
50 | ¥438.46460 | ¥21,923.23 |
100 | ¥414.27240 | ¥41,427.24 |