RTS6BS14N19PHEC03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTS6BS14N19PHEC03
RTS6BS14N19PHEC03
RTS6BS14N19PHEC03
ecomate® Family Overview

RTS6BS14N19PHEC03

DigiKey Part Number
889-3167-ND
Manufacturer
Manufacturer Product Number
RTS6BS14N19PHEC03
Description
CONN PLG HSG MALE 19POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RTS6BS14N19PHEC03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
19
Shell Size - Insert
14-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
6 pcs - 1 Connector, 1 Backshell, 1 O-Ring, 1 Ring, 1 Seal, 1 Washer
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.38000¥103.38
10¥87.88800¥878.88
25¥82.37960¥2,059.49
50¥78.44780¥3,922.39
100¥74.70450¥7,470.45
300¥69.13523¥20,740.57
500¥66.69030¥33,345.15
1,000¥63.51078¥63,510.78
Manufacturers Standard Package