RTS014N19SHEC03 | ||
---|---|---|
DigiKey Part Number | 889-2667-ND | |
Manufacturer | ||
Manufacturer Product Number | RTS014N19SHEC03 | |
Description | CONN RCPT HSG FMALE 19POS PNL MT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount Backshell | |
Datasheet | Datasheet | |
EDA/CAD Models | RTS014N19SHEC03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.83000 | ¥167.83 |
10 | ¥146.92900 | ¥1,469.29 |
25 | ¥140.58080 | ¥3,514.52 |
50 | ¥136.04380 | ¥6,802.19 |
200 | ¥131.50985 | ¥26,301.97 |
400 | ¥124.25403 | ¥49,701.61 |
600 | ¥120.62620 | ¥72,375.72 |