


AT06-6S-OMWHT | |
|---|---|
DigiKey Part Number | AT06-6S-OMWHT-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-OMWHT |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-OMWHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | IP67 | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.17000 | ¥20.17 |
| 10 | ¥17.14300 | ¥171.43 |
| 25 | ¥16.06400 | ¥401.60 |
| 50 | ¥15.29600 | ¥764.80 |
| 100 | ¥14.56470 | ¥1,456.47 |
| 250 | ¥13.65208 | ¥3,413.02 |
| 500 | ¥13.00022 | ¥6,500.11 |
| 1,000 | ¥12.37984 | ¥12,379.84 |
| 2,500 | ¥11.60530 | ¥29,013.25 |




















