AT15-6P-BM01GRY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT15-6P-BM01GRY
AT15-6P-BM01GRY_2
AT Series™ Connectors Overview

AT15-6P-BM01GRY

DigiKey Part Number
889-3255-ND
Manufacturer
Manufacturer Product Number
AT15-6P-BM01GRY
Description
CONN HEADER VERT 6POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position
Datasheet
 Datasheet
EDA/CAD Models
AT15-6P-BM01GRY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
-
Insulation Height
1.193" (30.30mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Mating Flange, Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
13A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.99000¥97.99
10¥83.29000¥832.90
25¥78.07040¥1,951.76
50¥74.34240¥3,717.12
225¥66.85982¥15,043.46
450¥63.67149¥28,652.17
675¥61.87782¥41,767.53
1,125¥59.69025¥67,151.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.