


AT04-2P-PM16 | |
|---|---|
DigiKey Part Number | 889-AT04-2P-PM16-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-PM16 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-PM16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP67, Mounting Flange, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.74000 | ¥36.74 |
| 10 | ¥31.19900 | ¥311.99 |
| 25 | ¥29.23800 | ¥730.95 |
| 50 | ¥27.84220 | ¥1,392.11 |
| 200 | ¥25.24670 | ¥5,049.34 |
| 400 | ¥24.04165 | ¥9,616.66 |
| 600 | ¥23.36392 | ¥14,018.35 |
| 1,000 | ¥22.53735 | ¥22,537.35 |
| 2,600 | ¥21.06940 | ¥54,780.44 |


















