SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
132372
132372

132372

DigiKey Part Number
ACX1991-ND
Manufacturer
Manufacturer Product Number
132372
Description
CONN SMA RCPT STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
132372 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Receptacle, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Board Edge, Cutout; Surface Mount
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.25000¥120.25
10¥102.17600¥1,021.76
25¥95.77320¥2,394.33
50¥91.20160¥4,560.08
100¥86.84900¥8,684.90
300¥80.37583¥24,112.75
500¥77.53386¥38,766.93
1,000¥73.83775¥73,837.75
Manufacturers Standard Package