
D38999/32W15N | |
|---|---|
DigiKey Part Number | 1591-1001-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32W15N |
Description | CONN PROTECTIVE COVER 15 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 15 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 15 | |
Material | Aluminum Alloy | |
Features | Contains Strap with Ring, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥196.34000 | ¥196.34 |
| 10 | ¥166.84500 | ¥1,668.45 |
| 25 | ¥156.39640 | ¥3,909.91 |
| 50 | ¥148.93220 | ¥7,446.61 |
| 100 | ¥141.82740 | ¥14,182.74 |
| 250 | ¥132.95688 | ¥33,239.22 |
| 500 | ¥126.61934 | ¥63,309.67 |























