D38999/33W15R | ||
---|---|---|
DigiKey Part Number | 1591-1008-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | D38999/33W15R | |
Description | CONN PROTECTIVE COVER 15 OLIVE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective 15 Olive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 15 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.83000 | ¥156.83 |
10 | ¥135.93500 | ¥1,359.35 |
25 | ¥128.84240 | ¥3,221.06 |
50 | ¥126.97560 | ¥6,348.78 |
100 | ¥112.03660 | ¥11,203.66 |
250 | ¥104.56744 | ¥26,141.86 |
500 | ¥102.32682 | ¥51,163.41 |