D38999/33W15N | ||
---|---|---|
DigiKey Part Number | 1591-1007-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | D38999/33W15N | |
Description | CONN PROTECTIVE COVER 15 OLIVE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective 15 Olive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 15 | |
Material | Aluminum Alloy | |
Features | Contains Strap with Ring, Environment Resistant | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.32000 | ¥169.32 |
10 | ¥146.72200 | ¥1,467.22 |
25 | ¥139.05960 | ¥3,476.49 |
50 | ¥137.04500 | ¥6,852.25 |
100 | ¥120.92180 | ¥12,092.18 |
250 | ¥112.86056 | ¥28,215.14 |
500 | ¥110.44226 | ¥55,221.13 |