H4SFC4DMS | ||
---|---|---|
DigiKey Part Number | 956-H4SFC4DMS-ND | |
Manufacturer | ||
Manufacturer Product Number | H4SFC4DMS | |
Description | FEMALE H4 PLUS CABLE CONNECTOR F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Female Coupler Connector Plus 10 ~ 12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Female Coupler | |
Coded, Keyed | Plus | |
Features | 10 ~ 12 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.06000 | ¥23.06 |
10 | ¥20.90200 | ¥209.02 |
400 | ¥16.11103 | ¥6,444.41 |
1,200 | ¥13.34914 | ¥16,018.97 |
5,200 | ¥11.96818 | ¥62,234.54 |