H4SFM4DM | ||
---|---|---|
DigiKey Part Number | 956-H4SFM4DM-ND | |
Manufacturer | ||
Manufacturer Product Number | H4SFM4DM | |
Description | FEMALE H4 PLUS BULKHEAD CONNECTO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Female Coupler Connector Plus 12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Female Coupler | |
Coded, Keyed | Plus | |
Features | 12 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥22.13500 | ¥221.35 |
25 | ¥20.96480 | ¥524.12 |
50 | ¥20.47700 | ¥1,023.85 |
100 | ¥19.50200 | ¥1,950.20 |
400 | ¥17.06423 | ¥6,825.69 |
800 | ¥15.11403 | ¥12,091.22 |
1,200 | ¥14.13893 | ¥16,966.72 |
2,800 | ¥13.16383 | ¥36,858.72 |